Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFLM-P22-00
Newark Part No.
Re-Reel83AH1660
Cut Tape83AH1660
Product RangeFLM Series
Your Part Number
318 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.344 | $0.34 |
| Total Price | $0.34 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $2.520 | $0.344 |
| 10+ | $2.240 | $0.344 |
| 25+ | $2.140 | $0.344 |
| 50+ | $2.060 | $0.344 |
| 100+ | $1.960 | $0.344 |
| 250+ | $1.890 | $0.344 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFLM-P22-00
Newark Part No.
Re-Reel83AH1660
Cut Tape83AH1660
Product RangeFLM Series
Product RangeFLM Series
No. of Contacts2Contacts
Pitch Spacing2.8mm
Contact Termination TypeSurface Mount Right Angle
No. of Rows1Rows
Connector MountingPCB Mount
Contact PlatingMatte Tin Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (12-Jan-2017)
Alternatives for FLM-P22-00
1 Product Found
Technical Specifications
Product Range
FLM Series
Gender
Receptacle
Contact Termination Type
Surface Mount Right Angle
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
No. of Contacts
2Contacts
Pitch Spacing
2.8mm
No. of Rows
1Rows
Contact Plating
Matte Tin Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
