Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3106A-10SL-4S
Newark Part No.39F3095
Product Range97 Series
Also Known As10-820062-04S
Your Part Number
437 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.700 |
| 5+ | $29.380 |
| 10+ | $29.070 |
| 25+ | $28.040 |
| 50+ | $27.000 |
| 100+ | $25.970 |
Price for:Each
Minimum: 1
Multiple: 1
$29.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3106A-10SL-4S
Newark Part No.39F3095
Product Range97 Series
Also Known As10-820062-04S
Technical Datasheet
Product Range97 Series
Equivalent Military SpecificationMIL-DTL-5015 Series
Circular Connector Shell StyleStraight Plug
No. of Contacts2Contacts
Circular Contact TypeSolder Socket
Coupling StyleThreaded
Insert Arrangement10SL-4
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialBrass, Copper Alloy
Contact PlatingSilver
Insert RotationN
Service ClassGeneral Duty
SVHCTo Be Advised
Product Overview
The 97-3106A-10SL-4S is a 2-position straight Circular Socket with solid backshell, provides the interconnection solution and general duty applications. Shell components are fabricated from high grade aluminum alloy to provide strength and environmental protection.
- Environmental capability with 417 suffix plus 9767 cable clamp
- Threaded coupling, hard dielectric inserts
Applications
Industrial, Defence, Military & Aerospace, Sensing & Instrumentation, Medical
Technical Specifications
Product Range
97 Series
Circular Connector Shell Style
Straight Plug
Circular Contact Type
Solder Socket
Insert Arrangement
10SL-4
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Silver
Service Class
General Duty
Equivalent Military Specification
MIL-DTL-5015 Series
No. of Contacts
2Contacts
Coupling Style
Threaded
Connector Body Material
Aluminum Alloy Body
Contact Material
Brass, Copper Alloy
Insert Rotation
N
SVHC
To Be Advised
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
