New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Rectangular Power Connectors & Components
                      4. Rectangular Power Connectors
                      Print Page

                      C10-752158-000

                      Rectangular Power Connector, 2 Contacts, Amphe-PD Series, Cable Mount, Crimp, 13 mm, Plug

                      Date/Lot Code

                      AMPHENOL INDUSTRIAL C10-752158-000
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMPHENOL INDUSTRIAL
                      Manufacturer Part NoC10-752158-000
                      Newark Part No.26AK5016
                      Product RangeAmphe-PD Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      120 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$10.730
                      5+$10.730
                      10+$10.730
                      25+$10.730
                      50+$10.730
                      100+$10.730
                      250+$10.730
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $10.73
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMPHENOL INDUSTRIAL
                      Manufacturer Part NoC10-752158-000
                      Newark Part No.26AK5016
                      Product RangeAmphe-PD Series
                      Technical Datasheet

                      Data Sheet

                      No. of Contacts2Contacts
                      Product RangeAmphe-PD Series
                      Connector MountingCable Mount
                      Contact Termination TypeCrimp
                      Pitch Spacing13mm
                      GenderPlug(View Associated Connectors)
                      Contact GenderPin
                      Contact Material-
                      Contact PlatingSilver
                      Connector Shell Size-
                      No. of Rows1Rows
                      SVHCTo Be Advised

                      Technical Specifications

                      No. of Contacts

                      2Contacts

                      Connector Mounting

                      Cable Mount

                      Pitch Spacing

                      13mm

                      Contact Gender

                      Pin

                      Contact Plating

                      Silver

                      No. of Rows

                      1Rows

                      Product Range

                      Amphe-PD Series

                      Contact Termination Type

                      Crimp

                      Gender

                      Plug

                      Contact Material

                      -

                      Connector Shell Size

                      -

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.