New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Circular Connectors & Components
                      4. Circular Connector Contacts
                      Print Page

                      LPTC-SF-20P-20-3

                      Circular Connector Contact, LPT Series, Pin, Crimp, 20 AWG, 22 AWG

                      AMPHENOL INDUSTRIAL LPTC-SF-20P-20-3
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMPHENOL INDUSTRIAL
                      Manufacturer Part NoLPTC-SF-20P-20-3
                      Newark Part No.61AC6132
                      Product RangeLPT Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 15 week(s)
                      QuantityPrice
                      2500+$0.331
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 3000
                      Multiple: 1
                      $993.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMPHENOL INDUSTRIAL
                      Manufacturer Part NoLPTC-SF-20P-20-3
                      Newark Part No.61AC6132
                      Product RangeLPT Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeLPT Series
                      Contact GenderPin
                      Contact Termination TypeCrimp
                      Wire Size AWG Max20AWG
                      Wire Size AWG Min22AWG
                      For Use WithAmphenol LPT Series MIL-C-26482 MIL Spec Equivalent Circular Connectors
                      Contact PlatingGold Plated Contacts
                      Contact MaterialCopper Alloy
                      SVHCTo Be Advised

                      Product Overview

                      Amphenol Industrial's LPT Series is based on Amphenol’s MIL-C-26482 Series I and the original PT series, the lightweight LPT has an aluminum shell design. This metal connector also features a standard PT shell with coupling nut, making it intermateable with the PT series. The LPT includes three retention tines with stamped and formed crimp contacts that can easily be inserted and ensure retention force. Accept wire gauges from 22 AWG/0.34mm² to 12 AWG/3.5mm² and features quick positive coupling and 5 key/keyway mating to ensure that users don’t mismate when plugging into a receptacle. Available in five shell styles, including box mounting receptacle, jam nut receptacle, straight plug, wall mounting receptacle and cable connecting receptacle.

                      • Automation & Process Control
                      • Commercial Vehicle
                      • Energy
                      • Industrial
                      • Industrial Automation
                      • Instrumentation
                      • Power Management

                      Technical Specifications

                      Product Range

                      LPT Series

                      Contact Termination Type

                      Crimp

                      Wire Size AWG Min

                      22AWG

                      Contact Plating

                      Gold Plated Contacts

                      SVHC

                      To Be Advised

                      Contact Gender

                      Pin

                      Wire Size AWG Max

                      20AWG

                      For Use With

                      Amphenol LPT Series MIL-C-26482 MIL Spec Equivalent Circular Connectors

                      Contact Material

                      Copper Alloy

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.