Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPL00X-501-10D10-2
Newark Part No.83AK0907
Product RangePowerLok Connector Series
Your Part Number
53 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $123.020 |
| 5+ | $119.150 |
| 10+ | $115.270 |
| 25+ | $105.640 |
| 50+ | $101.140 |
| 100+ | $97.130 |
Price for:Each
Minimum: 1
Multiple: 1
$123.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPL00X-501-10D10-2
Newark Part No.83AK0907
Product RangePowerLok Connector Series
Product RangePowerLok Connector Series
Voltage Rating1kVDC
Current Rating500A
Connector MountingPanel Mount
SVHCTo Be Advised
Technical Specifications
Product Range
PowerLok Connector Series
Voltage Rating
1kVDC
Connector Mounting
Panel Mount
Gender
Receptacle
Current Rating
500A
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate