Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/124S15Z
Newark Part No.16AM6786
Product RangeMIL-85049 Series
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $62.370 |
5+ | $59.160 |
10+ | $56.250 |
25+ | $53.920 |
50+ | $51.580 |
Price for:Each
Minimum: 1
Multiple: 1
$62.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/124S15Z
Newark Part No.16AM6786
Product RangeMIL-85049 Series
Connector Shell Size15
Cable Diameter Max11.94mm
Strain Relief MaterialAluminium
Product RangeMIL-85049 Series
For Use WithAmphenol MIL-DTL-38999 Series III & IV Circular Connectors
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Shell Size
15
Strain Relief Material
Aluminium
For Use With
Amphenol MIL-DTL-38999 Series III & IV Circular Connectors
Cable Diameter Max
11.94mm
Product Range
MIL-85049 Series
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate