Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoASY-33BFFM-QL8C04
Newark Part No.21AM2738
Product RangeX-Lok, UHD Mini Size Series
15 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $80.740 |
5+ | $73.490 |
10+ | $66.960 |
25+ | $65.030 |
50+ | $62.220 |
100+ | $61.260 |
250+ | $60.330 |
Price for:Each
Minimum: 1
Multiple: 1
$80.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoASY-33BFFM-QL8C04
Newark Part No.21AM2738
Product RangeX-Lok, UHD Mini Size Series
Connector to ConnectorCircular Receptacle to Free End
No. of Positions33Positions
Cable Length - Imperial13.1ft
Cable Length - Metric4m
Jacket ColorBlack
Product RangeX-Lok, UHD Mini Size Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Connector to Connector
Circular Receptacle to Free End
Cable Length - Imperial
13.1ft
Jacket Color
Black
SVHC
No SVHC (07-Nov-2024)
No. of Positions
33Positions
Cable Length - Metric
4m
Product Range
X-Lok, UHD Mini Size Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate