Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoDB8-3A8CAB-SPS7B05
Newark Part No.86AK4703
Product RangeM Series
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $112.750 |
Price for:Each
Minimum: 1
Multiple: 1
$112.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoDB8-3A8CAB-SPS7B05
Newark Part No.86AK4703
Product RangeM Series
Input Connection Type5m Cable
Output TypeM8 Connector - 3 Pole
No. of Output Ports8Ports
Product RangeM Series
IP RatingIP67
IP RatingIP67
SVHCTo Be Advised
Technical Specifications
Input Connection Type
5m Cable
No. of Output Ports
8Ports
IP Rating
IP67
SVHC
To Be Advised
Output Type
M8 Connector - 3 Pole
Product Range
M Series
IP Rating
IP67
Alternatives for DB8-3A8CAB-SPS7B05
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate