Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A-02PMMP-SF8001
Newark Part No.29AK2667
Product RangeM Series
20 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.840 |
10+ | $7.310 |
25+ | $7.110 |
50+ | $6.490 |
100+ | $6.190 |
250+ | $5.800 |
500+ | $5.420 |
1000+ | $5.110 |
Price for:Each
Minimum: 1
Multiple: 1
$7.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A-02PMMP-SF8001
Newark Part No.29AK2667
Product RangeM Series
Product RangeM Series
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions2 Positions
Sensor Contact TypePCB Socket
Sensor Connector MountingStraight Panel Mount
IP / NEMA RatingIPX8, IPX9K
Connector CodingA Coded
Connector Body MaterialThermoplastic Body
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating-
Voltage Rating-
SVHCTo Be Advised
Technical Specifications
Product Range
M Series
Sensor Connector Gender
Female
Sensor Contact Type
PCB Socket
IP / NEMA Rating
IPX8, IPX9K
Connector Body Material
Thermoplastic Body
Contact Plating
Gold
Voltage Rating
-
Sensor Connector Size
M12
No. of Positions
2 Positions
Sensor Connector Mounting
Straight Panel Mount
Connector Coding
A Coded
Contact Material
Copper Alloy
Current Rating
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate