Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A-04PFFP-SF8001
Newark Part No.04AC8942
Product RangeM Series
Technical Datasheet
13 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $5.280 |
5+ | $5.270 |
10+ | $5.270 |
25+ | $5.270 |
50+ | $5.270 |
100+ | $5.270 |
250+ | $5.270 |
Price for:Each
Minimum: 1
Multiple: 1
$5.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A-04PFFP-SF8001
Newark Part No.04AC8942
Product RangeM Series
Technical Datasheet
Product RangeM Series
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions4 Positions
No. of Contacts4Contacts
Sensor Contact TypePCB Socket
Sensor Connector MountingStraight Panel Mount
IP / NEMA RatingIP68
Connector CodingA Coded
Connector Body MaterialGlass Filled Nylon (Polyamide), Zinc Alloy Body
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating4A
Voltage Rating250V
SVHCNo SVHC (17-Jan-2023)
Product Overview
The M12A-04PFFP-SF8001 from Amphenol LTW is M series sensor connector. This M12 A-coded (metal nut) size connector for panel mount meets the most demanding needs in factory automation applications. M-series is perfectly suitable for industrial equipment, machinery and automation that offer safety in harsh environmental conditions including corrosion, shock vibration, dust, moisture build-up and extremely adverse installation situations.
- Number of contacts is 4
- Connector body (style) is panel for receptacle
- Female connector housing
- Female contact gender
- 180° PCB assemble type and screw thread mating
- Hexagonal, front fastened backshell
- IP68 waterproof rating
- PG-9 cable
- Operating voltage is 250V
- Mating cycle is 100 minimum, operating temperature range from -40°C to 105°C
Applications
Sensing & Instrumentation, Automation & Process Control, Industrial
Technical Specifications
Product Range
M Series
Sensor Connector Gender
Female
No. of Positions
4 Positions
Sensor Contact Type
PCB Socket
IP / NEMA Rating
IP68
Connector Body Material
Glass Filled Nylon (Polyamide), Zinc Alloy Body
Contact Plating
Gold
Voltage Rating
250V
Sensor Connector Size
M12
Gender
Receptacle
No. of Contacts
4Contacts
Sensor Connector Mounting
Straight Panel Mount
Connector Coding
A Coded
Contact Material
Copper Alloy
Current Rating
4A
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate