Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A-12BMMM-PL8B05
Newark Part No.37AJ9025
Product RangeMPRONTO-12 Series
Your Part Number
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.280 |
| 5+ | $35.290 |
| 10+ | $33.600 |
| 25+ | $31.910 |
| 50+ | $29.720 |
| 100+ | $29.370 |
| 250+ | $29.010 |
Price for:Each
Minimum: 1
Multiple: 1
$38.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A-12BMMM-PL8B05
Newark Part No.37AJ9025
Product RangeMPRONTO-12 Series
Connector Type AM12 Plug
Connector Type BFree End
No. of Positions12 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeMPRONTO-12 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
12 Positions
Cable Length - Imperial
16.4ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
MPRONTO-12 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
