New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Sensor Connectors & Components
                      4. Sensor Connectors
                      Print Page

                      MSAS-05PMMR-EE0001

                      SENSOR CONN, M12, R/A PLUG, 5POS, PCB ROHS COMPLIANT: YES

                      AMPHENOL LTW MSAS-05PMMR-EE0001
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMPHENOL LTW
                      Manufacturer Part NoMSAS-05PMMR-EE0001
                      Newark Part No.57AK3417
                      Product RangeM Series
                      34 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$7.120
                      5+$6.880
                      10+$6.630
                      25+$5.960
                      50+$5.670
                      100+$5.520
                      250+$5.170
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $7.12
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMPHENOL LTW
                      Manufacturer Part NoMSAS-05PMMR-EE0001
                      Newark Part No.57AK3417
                      Product RangeM Series
                      Product RangeM Series
                      Sensor Connector SizeM12
                      Sensor Connector GenderMale
                      No. of Positions5 Positions
                      Sensor Contact TypePCB Pin
                      Sensor Connector MountingRight Angle PCB Mount
                      IP / NEMA Rating-
                      Connector CodingA Coded
                      Connector Body MaterialThermoplastic Body
                      Contact MaterialCopper Alloy
                      Contact PlatingGold
                      Current Rating-
                      Voltage Rating-
                      SVHCTo Be Advised

                      Technical Specifications

                      Product Range

                      M Series

                      Sensor Connector Gender

                      Male

                      Sensor Contact Type

                      PCB Pin

                      IP / NEMA Rating

                      -

                      Connector Body Material

                      Thermoplastic Body

                      Contact Plating

                      Gold

                      Voltage Rating

                      -

                      Sensor Connector Size

                      M12

                      No. of Positions

                      5 Positions

                      Sensor Connector Mounting

                      Right Angle PCB Mount

                      Connector Coding

                      A Coded

                      Contact Material

                      Copper Alloy

                      Current Rating

                      -

                      SVHC

                      To Be Advised

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.