Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoRCP-5SPFFH-SCM7001
Newark Part No.78Y0347
Technical Datasheet
449 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $8.740 |
5+ | $8.620 |
10+ | $8.510 |
25+ | $7.820 |
50+ | $7.640 |
100+ | $7.400 |
250+ | $7.130 |
Price for:Each
Minimum: 1
Multiple: 1
$8.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoRCP-5SPFFH-SCM7001
Newark Part No.78Y0347
Technical Datasheet
Connector TypeAdapter, In-Line
In Line Connector ARJ45
Connector Type ARJ45
In Line Connector BRJ45
Connector Type BRJ45
Product Range-
Convert From GenderJack
Convert From Positions8Positions
Contact MaterialPhosphor Bronze
Convert To GenderJack
Convert To Positions8Positions
SVHCNo SVHC (17-Jan-2023)
Product Overview
Cat5e modular connector adapter designed for industrial applications.
- 8P8C (RJ45) jack to 8P8C (RJ45) jack adapter
- IP67 rated
- Operating temperature range from -40°C to 105°C
- Cat 5e shielded connector
Technical Specifications
Connector Type
Adapter, In-Line
Connector Type A
RJ45
Connector Type B
RJ45
Product Range
-
Convert From Positions
8Positions
Convert To Gender
Jack
SVHC
No SVHC (17-Jan-2023)
In Line Connector A
RJ45
In Line Connector B
RJ45
Gender
Receptacle
Convert From Gender
Jack
Contact Material
Phosphor Bronze
Convert To Positions
8Positions
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate