Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoROP-5SRFFH-TCU7001
Newark Part No.16AM4974
Product RangeRJ-ODVA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $11.580 |
| 5+ | $10.820 |
| 10+ | $10.060 |
| 25+ | $9.420 |
| 50+ | $9.100 |
| 100+ | $8.770 |
| 250+ | $8.320 |
Price for:Each
Minimum: 1
Multiple: 1
$11.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoROP-5SRFFH-TCU7001
Newark Part No.16AM4974
Product RangeRJ-ODVA Series
In Line Connector ARJ45
Connector TypeRJ45 Coupler
Connector Type ARJ45
In Line Connector BRJ45
Connector Type BRJ45
Product RangeRJ-ODVA Series
Convert From GenderJack
Convert From Positions8Positions
Convert To GenderJack
Convert To Positions8Positions
SVHCTo Be Advised
Technical Specifications
In Line Connector A
RJ45
Connector Type A
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
To Be Advised
Connector Type
RJ45 Coupler
In Line Connector B
RJ45
Product Range
RJ-ODVA Series
Convert From Positions
8Positions
Convert To Positions
8Positions
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
