Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoSLD-A008001
Newark Part No.12AM4003
Product RangeM Series
Your Part Number
50 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.290 |
| 10+ | $4.880 |
| 25+ | $4.770 |
| 50+ | $4.660 |
| 100+ | $4.370 |
| 250+ | $3.910 |
| 500+ | $3.820 |
| 1000+ | $3.350 |
Price for:Each
Minimum: 1
Multiple: 1
$5.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoSLD-A008001
Newark Part No.12AM4003
Product RangeM Series
Product RangeM Series
No. of Positions8 Positions
Contact GenderPin
Contact Termination TypeSolder Cup
Contact PlatingGold Plated Contacts
For Use WithAmphenol LTW M12 Sensor Housing Connectors
Connector Shell SizeM12
Contact MaterialCopper Alloy
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
M Series
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
Connector Shell Size
M12
SVHC
No SVHC (27-Jun-2024)
No. of Positions
8 Positions
Contact Termination Type
Solder Cup
For Use With
Amphenol LTW M12 Sensor Housing Connectors
Contact Material
Copper Alloy
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate