Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/38-11N
Newark Part No.03P3175
Product RangeMIL-DTL-38999 Series III & IV
Technical Datasheet
219 In Stock
100 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.750 |
| 5+ | $10.330 |
| 10+ | $9.910 |
| 25+ | $9.240 |
| 50+ | $8.760 |
| 100+ | $8.450 |
| 250+ | $8.310 |
Price for:Each
Minimum: 1
Multiple: 1
$10.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/38-11N
Newark Part No.03P3175
Product RangeMIL-DTL-38999 Series III & IV
Technical Datasheet
Connector Shell Size11
Cable Diameter Max5.94mm
Strain Relief MaterialAluminum
Product RangeMIL-DTL-38999 Series III & IV
For Use WithCircular Connectors, Nickel
SVHCTo Be Advised
Product Overview
The M85049/38-11N is a straight Strain Relief Clamp for use with connector family L, includes MIL-DTL-38999 series III and series IV. The strain relief clamp when environmental protection is not a concern and weight savings is a major consideration. Secures and tidy-ups the cable and also provides good strain relief at the termination area.
- Electroless nickel finish
- Non self-lock coupling
Applications
Industrial
Technical Specifications
Connector Shell Size
11
Strain Relief Material
Aluminum
For Use With
Circular Connectors, Nickel
Cable Diameter Max
5.94mm
Product Range
MIL-DTL-38999 Series III & IV
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability