Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/38-13W
Newark Part No.03P3179
Product RangeMIL-DTL-38999 Series III & IV
Technical Datasheet
718 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.510 |
| 5+ | $13.880 |
| 10+ | $13.230 |
| 25+ | $11.890 |
| 50+ | $11.190 |
| 100+ | $10.150 |
| 250+ | $9.660 |
Price for:Each
Minimum: 1
Multiple: 1
$14.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/38-13W
Newark Part No.03P3179
Product RangeMIL-DTL-38999 Series III & IV
Technical Datasheet
Connector Shell Size13
Cable Diameter Max8.33mm
Strain Relief MaterialAluminum
Product RangeMIL-DTL-38999 Series III & IV
For Use WithShell Size 13 Connectors
SVHCTo Be Advised
Product Overview
The M85049/38-13W is a straight Strain Relief Clamp for connector family L, size-13/C connector shell and cadmium olive drab over electroless nickel finish, to meet AS85049 requirements. Strain reliefs not only tidy-up the cable after termination but provide good strain relief at the termination area. It is a cost effective cable holding option when environmental protection is not a concern and weight saving is a major consideration.
- Provides strain relief and cable tidy
- No environmental protection offered
- Alternative to Polamco 96H/97H1 series
- Olive Drab Finish, Non Self Locking
Applications
Defence, Military & Aerospace
Technical Specifications
Connector Shell Size
13
Strain Relief Material
Aluminum
For Use With
Shell Size 13 Connectors
Cable Diameter Max
8.33mm
Product Range
MIL-DTL-38999 Series III & IV
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability