Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/52-1-12N
Newark Part No.03P3370
Technical Datasheet
245 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.020 |
| 5+ | $10.510 |
| 10+ | $9.980 |
| 25+ | $9.360 |
| 50+ | $9.010 |
| 100+ | $8.600 |
| 250+ | $8.530 |
Price for:Each
Minimum: 1
Multiple: 1
$11.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/52-1-12N
Newark Part No.03P3370
Technical Datasheet
Connector Shell Size12
Cable Diameter Max10.57mm
Strain Relief MaterialAluminum
Product RangeMIL-DTL-26482 Series 2, MIL-DTL-5015 Matrix (MS345X), MIL-DTL-83723 Series II
For Use WithCircular Connectors, Nickel
SVHCTo Be Advised
Product Overview
The M85049/52-1-12N is a straight Strain Relief Clamp for connector family J, non self-lock for 90° coupling, size-7/12 connector shell and electroless nickel finish, to meet AS85049 requirements. Strain reliefs not only tidy-up the cable after termination but provide good strain relief at the termination area. It is a cost effective cable holding option when environmental protection is not a concern and weight saving is a major consideration.
- Provides strain relief and cable tidy
- No environmental protection offered
- Alternative to Polamco 96H/97H1 series
Applications
Defence, Military & Aerospace
Technical Specifications
Connector Shell Size
12
Strain Relief Material
Aluminum
For Use With
Circular Connectors, Nickel
Cable Diameter Max
10.57mm
Product Range
MIL-DTL-26482 Series 2, MIL-DTL-5015 Matrix (MS345X), MIL-DTL-83723 Series II
SVHC
To Be Advised
Technical Docs (1)
Alternatives for M85049/52-1-12N
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability