Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoMS3057-16A
Newark Part No.33AC4749
Product RangeMIL-DTL-5015 Series
118 In Stock
100 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $8.600 |
5+ | $8.270 |
10+ | $7.930 |
25+ | $7.620 |
50+ | $6.500 |
Price for:Each
Minimum: 1
Multiple: 1
$8.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoMS3057-16A
Newark Part No.33AC4749
Product RangeMIL-DTL-5015 Series
Connector Shell Size24, 28
Cable Diameter Max23.81mm
Strain Relief Material-
Product RangeMIL-DTL-5015 Series
For Use WithMIL-C-5015 Circular Connectors
SVHCTo Be Advised
Product Overview
The MS3057-16A is a Cable Clamp with aluminum strain relief. This cable clamp is designed for use with 97 series circular connectors, size-24/28 shell.
- 1-7/16-18 Thread
Technical Specifications
Connector Shell Size
24, 28
Strain Relief Material
-
For Use With
MIL-C-5015 Circular Connectors
Cable Diameter Max
23.81mm
Product Range
MIL-DTL-5015 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability