500 more incoming. You can reserve stock now
Quantity | Price |
---|---|
1+ | $81.720 |
5+ | $77.780 |
10+ | $73.840 |
25+ | $71.640 |
50+ | $69.420 |
100+ | $68.960 |
Product Information
Product Overview
The RJFTV6MG is an Ethernet Connection System with plug with metal gland shell type and olive drab cadmium-plated aluminum shell. RJFTV allows to use an Ethernet class D/Cat. 5e connection for 10 BaseT, 100 BaseTx or 1000 BaseT networks in harsh environments. With the patented RJStop system can use a standard RJ45 cordset in a metallic plug which will protect it from shocks, dust and fluids. No hazardous on-field cabling and grounding.
- Sealed against fluids and dusts (IP68)
- Shock, vibration and traction-resistant
- No cabling operation in field and no tools required
- Mechanical coding/polarization (4 positions)
- Improved EMI protection
- Tri start thread coupling mechanism (MIL-DTL-38999 series III type) with anti-decoupling device
- Robust metallic shells
- RJ45 cordset retention in the plug of 100N in the axis
Applications
Test & Measurement, Logistics, Sensing & Instrumentation, Communications & Networking, Defence, Military & Aerospace
Technical Specifications
RJ45 Plug
1 x 1 (Port)
8P8C
IP67
Vertical
Without Magnetics
Without Light Pipe
To Be Advised
RJ45
Plug
Cat5e
Cable Mount
Unshielded
Without LED
RJF TV Series
Alternatives for RJFTV6MG
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Product Compliance Certificate