Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No082-101-RFX
Newark Part No.93F1452
Product RangeN, 082 Series
Also Known AsN7071A1-NT3G-50
21 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $19.180 |
5+ | $18.550 |
10+ | $17.920 |
25+ | $16.500 |
50+ | $15.160 |
100+ | $13.770 |
250+ | $13.540 |
Price for:Each
Minimum: 1
Multiple: 1
$19.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No082-101-RFX
Newark Part No.93F1452
Product RangeN, 082 Series
Also Known AsN7071A1-NT3G-50
Convert From Coax TypeN
Convert From GenderJack
Convert To Coax TypeN
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeIntra Series Coaxial
Product RangeN, 082 Series
SVHCLead
Product Overview
The 82-101-RFX is a N-type Jack to N-type Jack Straight Adapter with gold-plated phosphor bronze contacts. Body made up of brass with nickel-plated finish and PTFE insulator. This adapter is commonly used in applications requiring 2 dissimilar RF interfaces to be connected.
- 50Ω Impedance
- 11GHz Maximum frequency
- -65 to 165°C Temperature range
Applications
RF Communications, 5G Wireless
Technical Specifications
Convert From Coax Type
N
Convert To Coax Type
N
Adapter Body Style
Straight Adapter
Connector Type
Intra Series Coaxial
SVHC
Lead
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
Product Range
N, 082 Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability