Print Page
Image is for illustrative purposes only. Please refer to product description.
573 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $9.460 |
5+ | $9.170 |
10+ | $8.880 |
25+ | $7.900 |
50+ | $7.640 |
100+ | $7.380 |
250+ | $7.080 |
Price for:Each
Minimum: 1
Multiple: 1
$9.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No172100
Newark Part No.92C6716
Technical Datasheet
Connector TypeN Type
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypesRG58, RG141
Contact MaterialBrass
Contact PlatingNickel Plated Contacts
Frequency Max11GHz
Connector MountingCable Mount
Product Range-
SVHCLead
Product Overview
The 172100 is a straight N Coaxial Plug with gold-plated brass contact. This coaxial plug is suitable for RG58 and RG141 cable. It features crimp coaxial termination, cable mounting, PTFE insulator and nexcote-plated copper ferrule.
- Nexcote-plated brass body
- Standard polarity
- Standard thread direction
- 5000MΩ Minimum insulation resistance
- 500 Mating cycles
Applications
RF Communications, Communications & Networking, Sensing & Instrumentation, Wireless
Technical Specifications
Connector Type
N Type
Coaxial Termination
Crimp
Coaxial Cable Types
RG58, RG141
Contact Plating
Nickel Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
11GHz
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability