
Need more?
| Quantity | Price |
|---|---|
| 1+ | $13.620 |
| 5+ | $12.870 |
| 10+ | $12.110 |
| 25+ | $11.490 |
| 50+ | $11.200 |
| 100+ | $10.980 |
| 250+ | $10.870 |
Product Information
Product Overview
The 172102H243 is a straight crimp N-type Jack with gold-plated brass contacts. This connector is made of brass with gold-plated finish and a PTFE insulator. The N-type connector is designed to satisfy the need for a durable, weatherproof, medium-size RF connector with consistent performance through 11GHz. The N-type connector feature threaded coupling mechanisms. This connector is used in all systems where excellent RF and mechanical performance is critical. This RF connector is designed for Belden 9913, Belden 9914 and LMR-400 cable.
- Threaded coupling mechanism
- Standard polarity
- Standard thread direction
- 5000MΩ Minimum insulation resistance
- 500 Mating cycles
Applications
RF Communications, Communications & Networking, Sensing & Instrumentation, Wireless
Technical Specifications
N Type
Crimp
Belden 9913, LMR-400
Nickel Plated Contacts
Cable Mount
Lead
Straight Plug
50ohm
Brass
11GHz
-
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
