Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No202109-10
Newark Part No.99H6097
Also Known AsN1004A2-AT30GA-50R-0.01-1W
Technical Datasheet
440 In Stock
500 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $13.130 |
5+ | $12.890 |
10+ | $12.050 |
25+ | $11.650 |
50+ | $11.160 |
100+ | $9.930 |
250+ | $9.670 |
Price for:Each
Minimum: 1
Multiple: 1
$13.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No202109-10
Newark Part No.99H6097
Also Known AsN1004A2-AT30GA-50R-0.01-1W
Technical Datasheet
RF / Coaxial Termination TypeCoaxial Termination
Coaxial Cable Type-
Operating Frequency Min-
Operating Frequency Max11GHz
Coaxial TerminationSolder
Connector TypeN Type
Connector GenderPlug
Impedance50ohm
Contact MaterialBrass
Product Range-
Connector MountingFree Hanging
SVHCLead
Product Overview
The 202109-10 is a N-type Terminator Plug, N-type series, body made up of brass with white bronze finish and PTFE insulator. N-type connector is designed to satisfy the need for a durable, weatherproof and medium-size RF connector. N-type connector feature threaded coupling mechanisms and is fully interchangeable with N-type connector made to the MIL-C-39012 specification. This connector is used in all systems where excellent RF and mechanical performance is critical.
- 1500V Peak voltage rating
- 5000MΩ Minimum insulation resistance
- -65 to 165°C Temperature range
Applications
Communications & Networking, Sensing & Instrumentation, Wireless, Defence, Military & Aerospace, Industrial, Commercial
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Operating Frequency Min
-
Coaxial Termination
Solder
Connector Gender
Plug
Contact Material
Brass
Connector Mounting
Free Hanging
Coaxial Cable Type
-
Operating Frequency Max
11GHz
Connector Type
N Type
Impedance
50ohm
Product Range
-
SVHC
Lead
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability