Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price | 
|---|---|
| 1+ | $4.210 | 
| 110+ | $3.980 | 
| 210+ | $3.880 | 
| 500+ | $3.680 | 
| 1000+ | $3.660 | 
Price for:Each
Minimum: 100
Multiple: 1
$421.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoA-1PA-113-045B2.
Newark Part No.23AC1506
Connector to Connector90° AMC Plug to 90° AMC Plug
Connector Type AAMC Right Angle Plug
Coaxial Cable Type1.13mm
Connector Type BAMC Right Angle Plug
Impedance50ohm
Cable Length - Imperial1.7"
Cable Length - Metric45mm
Jacket ColorBlack
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
90° AMC Plug to 90° AMC Plug
Coaxial Cable Type
1.13mm
Impedance
50ohm
Cable Length - Metric
45mm
Product Range
-
Connector Type A
AMC Right Angle Plug
Connector Type B
AMC Right Angle Plug
Cable Length - Imperial
1.7"
Jacket Color
Black
SVHC
Lead
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate