Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part NoA-1PA-132-025B2
Newark Part No.99Y9208
Product RangeAMC Connector Series
Your Part Number
42 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.460 |
| 5+ | $9.070 |
| 10+ | $8.660 |
| 25+ | $8.230 |
| 50+ | $8.050 |
| 100+ | $7.690 |
| 250+ | $6.990 |
Price for:Each
Minimum: 1
Multiple: 1
$9.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoA-1PA-132-025B2
Newark Part No.99Y9208
Product RangeAMC Connector Series
Connector to Connector90° AMC Plug to 90° AMC Plug
Cable Length - Imperial1"
Cable Length - Metric25mm
Coaxial Cable Type1.32mm
Connector Type AAMC Right Angle Plug
Connector Type BAMC Right Angle Plug
Impedance50ohm
Jacket ColorBlack
Product RangeAMC Connector Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
90° AMC Plug to 90° AMC Plug
Cable Length - Metric
25mm
Connector Type A
AMC Right Angle Plug
Impedance
50ohm
Product Range
AMC Connector Series
Cable Length - Imperial
1"
Coaxial Cable Type
1.32mm
Connector Type B
AMC Right Angle Plug
Jacket Color
Black
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
