Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part NoA-1PL-081-050B2
Newark Part No.71AC0159
Product RangeAMC Series
58 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $5.160 | 
| 10+ | $4.160 | 
| 25+ | $3.930 | 
| 50+ | $3.770 | 
| 100+ | $3.620 | 
| 250+ | $3.390 | 
| 500+ | $3.290 | 
| 1000+ | $3.150 | 
Price for:Each
Minimum: 1
Multiple: 1
$5.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoA-1PL-081-050B2
Newark Part No.71AC0159
Product RangeAMC Series
Connector to Connector90° AMC Plug to 90° AMC Plug
Coaxial Cable Type0.81mm
Impedance50ohm
Cable Length - Imperial2"
Cable Length - Metric50mm
Jacket ColorBlack
Product RangeAMC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
90° AMC Plug to 90° AMC Plug
Impedance
50ohm
Cable Length - Metric
50mm
Product Range
AMC Series
Coaxial Cable Type
0.81mm
Cable Length - Imperial
2"
Jacket Color
Black
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate