Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT62-201-16141
Newark Part No.14R5610
Product RangeAT Series
Your Part Number
11,570 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.633 |
| 10+ | $0.543 |
| 25+ | $0.485 |
| 50+ | $0.473 |
| 100+ | $0.462 |
| 250+ | $0.412 |
| 500+ | $0.402 |
| 1000+ | $0.393 |
Price for:Each
Minimum: 1
Multiple: 1
$0.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT62-201-16141
Newark Part No.14R5610
Product RangeAT Series
Technical Datasheet
Product RangeAT Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min20AWG
For Use WithAmphenol AT & AHD-9 Series Housings
Contact MaterialCopper Alloy
Contact PlatingNickel
SVHCNo SVHC (17-Jan-2023)
Product Overview
AT62-201-16141 is a 16-size solid machined standard socket crimp contact for use with AT, ATV, AHD-9, ARC, Duram ate™, PanelMate™ connectors.
- 13A current rating
- Body made up of copper alloy with nickel plating
- Suitable for wire gauge range from 16 to 20AWG
Technical Specifications
Product Range
AT Series
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Material
Copper Alloy
SVHC
No SVHC (17-Jan-2023)
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
Amphenol AT & AHD-9 Series Housings
Contact Plating
Nickel
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
