Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAW6S
Newark Part No.14R5621
Product RangeAT Series™
Technical Datasheet
25,807 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.098 |
10+ | $0.090 |
25+ | $0.090 |
50+ | $0.090 |
100+ | $0.090 |
250+ | $0.090 |
500+ | $0.083 |
1000+ | $0.083 |
Price for:Each
Minimum: 1
Multiple: 1
$0.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAW6S
Newark Part No.14R5621
Product RangeAT Series™
Technical Datasheet
Accessory Type6 Position Plug Wedgelock
For Use WithAT06-6S
Product RangeAT Series™
SVHCNo SVHC (17-Jan-2023)
Product Overview
The AW6S is a 6-way green Plug Wedge for use with AT06-4S connector. Made of thermoplastic. Accepts 14 to 20AWG wire.
- 16-size Socket type contact
- 13A Current rating
Applications
Agriculture, Automotive, Defence, Military & Aerospace, Alternative Energy
Technical Specifications
Accessory Type
6 Position Plug Wedgelock
Product Range
AT Series™
For Use With
AT06-6S
SVHC
No SVHC (17-Jan-2023)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability