Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC215 1BK11 070 01
Newark Part No.26AM8391
Product RangePowerMate 500 Series
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $108.820 |
| 5+ | $100.490 |
| 10+ | $96.310 |
| 25+ | $93.810 |
| 50+ | $90.230 |
| 100+ | $87.780 |
Price for:Each
Minimum: 1
Multiple: 1
$108.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC215 1BK11 070 01
Newark Part No.26AM8391
Product RangePowerMate 500 Series
Product RangePowerMate 500 Series
Automotive Connector Shell StyleRight Angle Cable Mount Plug
No. of Contacts1Contacts
Automotive Contact TypeCrimp Pin
Connector Body MaterialZinc Diecast Body
Contact MaterialCopper Alloy
Contact PlatingSilver
IP RatingIP67, IP6K9K
IP RatingIP67, IP6K9K
Voltage Rating1kVDC
Current Rating520A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
PowerMate 500 Series
No. of Contacts
1Contacts
Connector Body Material
Zinc Diecast Body
Contact Plating
Silver
IP Rating
IP67, IP6K9K
Current Rating
520A
Automotive Connector Shell Style
Right Angle Cable Mount Plug
Automotive Contact Type
Crimp Pin
Contact Material
Copper Alloy
IP Rating
IP67, IP6K9K
Voltage Rating
1kVDC
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate