Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AUDIO
Manufacturer Part NoEP-4-13PB
Newark Part No.02AH1685
Product RangeEP Series
Your Part Number
90 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.860 |
| 5+ | $29.440 |
| 10+ | $28.140 |
| 25+ | $26.200 |
| 50+ | $23.860 |
| 100+ | $22.310 |
| 250+ | $21.790 |
Price for:Each
Minimum: 1
Multiple: 1
$30.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoEP-4-13PB
Newark Part No.02AH1685
Product RangeEP Series
Product RangeEP Series
No. of Contacts4 Contact
Connector MountingChassis Mount
Contact Plating-
Connector Body MaterialZinc Alloy Diecast Body
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
EP Series
Gender
Receptacle
Contact Plating
-
SVHC
No SVHC (15-Jan-2018)
No. of Contacts
4 Contact
Connector Mounting
Chassis Mount
Connector Body Material
Zinc Alloy Diecast Body
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
