Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRTS0L-12CG
Newark Part No.78AK8401
Product Rangeecomate Aquarius Series
209 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.960 |
| 5+ | $8.890 |
| 10+ | $8.840 |
| 25+ | $8.780 |
| 50+ | $8.740 |
| 100+ | $7.460 |
Price for:Each
Minimum: 1
Multiple: 1
$8.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRTS0L-12CG
Newark Part No.78AK8401
Product Rangeecomate Aquarius Series
Connector Shell Size12
Cable Diameter Max8.8mm
Strain Relief MaterialThermoplastic
Product Rangeecomate Aquarius Series
For Use With10 Position Amphenol Sine Systems Ecomate Aquarius Series Connectors
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector Shell Size
12
Strain Relief Material
Thermoplastic
For Use With
10 Position Amphenol Sine Systems Ecomate Aquarius Series Connectors
Cable Diameter Max
8.8mm
Product Range
ecomate Aquarius Series
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate