Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoAOCUSB3CFTV6ZN100
Newark Part No.49AM4142
Product RangeAOCUSB3CFTV Series
Your Part Number
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,161.620 |
| 5+ | $1,099.430 |
| 10+ | $1,061.600 |
| 25+ | $1,037.440 |
| 50+ | $999.790 |
Price for:Each
Minimum: 1
Multiple: 1
$1,161.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoAOCUSB3CFTV6ZN100
Newark Part No.49AM4142
Product RangeAOCUSB3CFTV Series
Connector to ConnectorSealed Type C Plug to Type C Plug
Cable Length - Metric10m
Cable Length - Imperial32.8ft
USB StandardUSB 3.2 Gen 2
Jacket ColorBlack
Electronic Marking-
Product RangeAOCUSB3CFTV Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Sealed Type C Plug to Type C Plug
Cable Length - Imperial
32.8ft
Jacket Color
Black
Product Range
AOCUSB3CFTV Series
Cable Length - Metric
10m
USB Standard
USB 3.2 Gen 2
Electronic Marking
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
