Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $344.230 |
| 5+ | $328.020 |
| 10+ | $311.810 |
| 25+ | $302.430 |
| 50+ | $302.410 |
Price for:Each
Minimum: 1
Multiple: 1
$344.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUSB3CC30HFFR
Newark Part No.22AM0586
Connector to ConnectorUSB Type C Plug to USB Type C Plug
Cable Length - Metric300mm
Cable Length - Imperial11.8"
USB Standard-
Jacket ColorBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
USB Type C Plug to USB Type C Plug
Cable Length - Imperial
11.8"
Jacket Color
Black
Product Range
-
Cable Length - Metric
300mm
USB Standard
-
Electronic Marking
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate