Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7012-4682
Newark Part No.51AM9277
Your Part Number
10 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $169.190 |
| 5+ | $157.240 |
| 10+ | $149.490 |
| 25+ | $145.110 |
| 50+ | $136.410 |
Price for:Each
Minimum: 1
Multiple: 1
$169.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7012-4682
Newark Part No.51AM9277
Cable Length - Imperial9.9"
Cable Length - Metric250mm
Coaxial Cable Type0.047" Flexible
Impedance50ohm
Jacket Color-
Product Range-
SVHCTo Be Advised
Product Overview
7012-4682 is a SMP female to SMPM female cable assembly for 0.047" flexible coax cable. Built with precision-machined stainless-steel connectors and flexible cable, this assembly maintains excellent VSWR and phase stability while enabling tight-pitch layouts ideal for Mil-Aero, 5G, and Test & Measurement applications.
- Straight orientation (body), push-on coupling
- 40GHz frequency, 50 ohms impedance
- 500VRMS dielectric withstanding voltage
- 9.84inch cable length
- Temperature rating: -65°C to +165°C
Technical Specifications
Cable Length - Imperial
9.9"
Coaxial Cable Type
0.047" Flexible
Jacket Color
-
SVHC
To Be Advised
Cable Length - Metric
250mm
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
