New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Assemblies
                      4. RF Coaxial Cable Assemblies
                      Print Page

                      7032-6352

                      RF / Coaxial Cable Assembly, SMPM Jack to SMPM Jack, 0.047" Semi Rigid, 50 ohm, 12 ", 305 mm

                      AMPHENOL SV MICROWAVE 7032-6352
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMPHENOL SV MICROWAVE
                      Manufacturer Part No7032-6352
                      Newark Part No.41AC9235
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$42.820
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $42.82
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMPHENOL SV MICROWAVE
                      Manufacturer Part No7032-6352
                      Newark Part No.41AC9235
                      Technical Datasheet

                      Data Sheet

                      Connector to ConnectorSMPM Jack to SMPM Jack
                      Connector Type ASMPM Straight Jack
                      Coaxial Cable Type0.047" Semi Rigid
                      Connector Type BSMPM Straight Jack
                      Impedance50ohm
                      Cable Length - Imperial12"
                      Cable Length - Metric305mm
                      Jacket ColorBlue
                      Product Range-
                      SVHCLead

                      Product Overview

                      • High Speed SMPM Straight Jack to SMPM Straight Jack Cable Assembly
                      • On 0.047" diameter semi rigid cable
                      • Low solder wicking and high flexibility allows for tight bends behind the cable ferrule
                      • Ideal for 5G wireless design and development
                      • Length 12" (305mm)
                      • Impedance 50 ohm

                      Applications

                      5G Wireless, Test & Instrumentation, Military, Aerospace, Automated Test Equipment

                      Technical Specifications

                      Connector to Connector

                      SMPM Jack to SMPM Jack

                      Coaxial Cable Type

                      0.047" Semi Rigid

                      Impedance

                      50ohm

                      Cable Length - Metric

                      305mm

                      Product Range

                      -

                      Connector Type A

                      SMPM Straight Jack

                      Connector Type B

                      SMPM Straight Jack

                      Cable Length - Imperial

                      12"

                      Jacket Color

                      Blue

                      SVHC

                      Lead

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.