Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $220.420 |
| 5+ | $217.970 |
| 10+ | $215.530 |
| 25+ | $212.980 |
| 50+ | $210.710 |
Price for:Each
Minimum: 1
Multiple: 1
$220.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part No780B
Newark Part No.12AM0490
Sensing Range - Accelerometer± 80g
Sensitivity Typ100mV/g
Supply Voltage Min18VDC
Supply Voltage Max30VDC
Sensitivity (V/g)0
No. of Axes-
Sensor Case / Package-
No. of Pins2 Pin
Output Interface-
Operating Temperature Min-50°C
Operating Temperature Max120°C
Qualification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Sensing Range - Accelerometer
± 80g
Supply Voltage Min
18VDC
Sensitivity (V/g)
0
Sensor Case / Package
-
Output Interface
-
Operating Temperature Max
120°C
Product Range
-
Sensitivity Typ
100mV/g
Supply Voltage Max
30VDC
No. of Axes
-
No. of Pins
2 Pin
Operating Temperature Min
-50°C
Qualification
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate