Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoSP-4-FN
Newark Part No.23AC1170
Product RangeSP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
100+ | $12.490 |
250+ | $12.020 |
500+ | $11.420 |
1000+ | $10.510 |
Price for:Each
Minimum: 200
Multiple: 200
$2,498.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoSP-4-FN
Newark Part No.23AC1170
Product RangeSP Series
Technical Datasheet
Product RangeSP Series
No. of Contacts4 Contact
Connector MountingCable Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialZinc Alloy Body
SVHCNo SVHC (17-Jan-2023)
Product Overview
The SP-4-FN from Amphenol is a SP series 4 pole loud speaker cable connector plug with screw terminals. It is made of nickel plated zinc alloy shell completely intermateable with industry standard loudspeaker connections.
- High current contacts for distortion free signal
- Quick release, vibration resistant latch lock
- UL, cUL recognized components (file number E339831)
- Precision machined contacts
- Brass with silver plated contacts
- Test voltage AC RMS is 1500V, current carrying capacity is 30A
- Typical contact resistance is ≤ 3mohm, insulation resistance (initial) is ≥2Gohm
- Operating temperature range from -25˚C to +75˚C (-13°F to +167°F), flammability rating is UL94HB
- Conductor size is 1.5mm² to 4mm² (AWG16 to AWG12)
Applications
Audio
Technical Specifications
Product Range
SP Series
Gender
Plug
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (17-Jan-2023)
No. of Contacts
4 Contact
Connector Mounting
Cable Mount
Connector Body Material
Zinc Alloy Body
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate