New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Electrical Installation & Electrical Test Equipment
                      4. Power & Appliance Testers
                      5. Phase Sequence / Rotation Testers
                      Print Page

                      PRM-6/KIT.

                      Phase Rotation Meter, 16Hz to 400Hz, 1V to 700V, 0 °C, 40 °C, 137 mm, 33 mm

                      AMPROBE - FLUKE PRM-6/KIT.
                      AMPROBE - FLUKE PRM-6/KIT.
                      AMPROBE - FLUKE PRM-6/KIT.
                      AMPROBE - FLUKE PRM-6/KIT.
                      AMPROBE - FLUKE PRM-6/KIT.
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMPROBE - FLUKE
                      Manufacturer Part NoPRM-6/KIT.
                      Newark Part No.98AH5300
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$1,038.800
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,038.80
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMPROBE - FLUKE
                      Manufacturer Part NoPRM-6/KIT.
                      Newark Part No.98AH5300
                      Technical Datasheet

                      Data Sheet

                      Test Frequency Range16Hz to 400Hz
                      Voltage Measuring Range AC1V to 700V
                      Operating Temperature Min0°C
                      Operating Temperature Max40°C
                      External Height137mm
                      External Width33mm
                      External Depth65mm
                      Weight170g
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      PRM-6/KIT includes the PRM-6 phase sequence and motor rotation tester, the AM-570 industrial multimeter, and the AMP-220 TRMS clamp meter. PRM-6 Motor and Phase Rotation Tester can test the motor rotation of 3-phase systems, and verify 3-phase receptacle wiring and phase sequencing with test leads. An additional advanced feature is wireless motor rotation detection, which senses motor rotation direction without use of test leads. This is particularly useful for fast-running motors when the motor rotation cannot be visually determined or when the drive shaft is not visible.

                      • 3-phase wire sequence indication
                      • Error displays (missing phase, one input connected to neutral or PE)
                      • Non-contact, wireless motor rotation detection on running motors
                      • Indicates motor rotation of disconnected motors when spinning the shaft by hand or other means
                      • 3-phase to phase voltage up to 700V
                      • Clear backlit LCD display
                      • Durable rubber casing for 3ft (1m) drop proof protection
                      • Safety: CAT IV 600 V

                      Contents

                      PRM-6 phase sequence and motor rotation tester, 3 test leads, 3 test probes, 3 alligator clips, User manual, Carrying bag, 2 AAA batteries, AM-570 industrial multimeter, AMP-220 TRMS clamp meter.

                      Technical Specifications

                      Test Frequency Range

                      16Hz to 400Hz

                      Operating Temperature Min

                      0°C

                      External Height

                      137mm

                      External Depth

                      65mm

                      Product Range

                      -

                      Voltage Measuring Range AC

                      1V to 700V

                      Operating Temperature Max

                      40°C

                      External Width

                      33mm

                      Weight

                      170g

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.