Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price |
---|---|
1+ | $4.050 |
10+ | $3.770 |
25+ | $3.560 |
50+ | $3.340 |
100+ | $3.120 |
250+ | $3.000 |
500+ | $3.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoAS7058A-BWLM
Newark Part No.86AK0809
AFE IC Type3 Channel, 20-Bit Analog Front End
No. of Channels3Channels
IC Interface Type-
Supply Voltage Min1.08V
Supply Voltage Max1.98V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC Package TypeWLCSP
No. of Pins42Pins
Resolution20 bits
Sample Rate-
Qualification-
Product Range-
Technical Specifications
AFE IC Type
3 Channel, 20-Bit Analog Front End
No. of Channels
3Channels
Supply Voltage Min
1.08V
Operating Temperature Min
-40°C
IC Package Type
WLCSP
Resolution
20 bits
Qualification
-
SVHC
No SVHC (21-Jan-2025)
AFE IC Application
Electrocardiogram, Electrodermal Activity, Body Impedance, Photoplethysmogram
IC Interface Type
-
Supply Voltage Max
1.98V
Operating Temperature Max
85°C
No. of Pins
42Pins
Sample Rate
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability