New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Optical Sensors
                      5. Photoelectric Sensors
                      Print Page

                      AS72653-BLGM

                      Sensor, I2C Digital, UART, LGA, 535 nm, 16 Bit, 2.97 V to 3.6 V, AS7265 Series

                      Date/Lot Code

                      AMS OSRAM GROUP AS72653-BLGM
                      AMS OSRAM GROUP AS72653-BLGM
                      AMS OSRAM GROUP AS72653-BLGM
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMS OSRAM GROUP
                      Manufacturer Part NoAS72653-BLGM
                      Newark Part No.69AK3825
                      Product RangeAS7265x Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerAMS OSRAM GROUP
                      Manufacturer Part NoAS72653-BLGM
                      Newark Part No.69AK3825
                      Product RangeAS7265x Series
                      Technical Datasheet

                      Data Sheet

                      Sensor TypePhotoelectric Sensors
                      Sensing Distance Max-
                      Sensing MethodDiffuse Reflective
                      Output TypeDigital-I2C
                      Product RangeAS7265x Series
                      Colour Resolution16bit
                      Connection Method-
                      Supply Voltage Min2.7V
                      Supply Voltage Max3.6V
                      Light SourceLED
                      Qualification-
                      IP Rating-
                      IP Rating-
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      AS72653-BLGM is an AS7265x 18-channel smart spectral sensor with an electronic shutter. The multispectral sensors can be used for spectral identification in a range from visible to NIR. Every of the three sensor devices has 6 independent on-device optical filters whose spectral response is defined in a range from 410nm to 940nm with FWHM of 20nm. The AS72653 (spectral response from 410nm to 535nm). It must be loaded into a serial flash via a UART interface. It is pre-calibrated with a specific light source. The information about the conditions of the performed calibration (for example light source, gain, integration time) can be found in the table of optical characteristics of the respective component. Application includes product/brand authentication, anti-counterfeiting, portable spectroscopy, product safety/adulteration detection, horticultural and specialty lighting, and material analysis.

                      • Compact 18-channel spectrometry chip-set solution
                      • UART or I²C digital Interface
                      • Visible filter set realized by silicon interference filter
                      • No additional signal conditioning required
                      • 16-bit ADC with digital access, programmable LED drivers, 2.7V to 3.6V with I²C interface
                      • Small, robust package, with built-in aperture
                      • Voltage operating supply range from 2.97 to 3.6V (UART Interface)
                      • Operating current is 5mA max
                      • Internal RC oscillator frequency range from 15.7 to 16.3MHz
                      • 20-pin LGA package, temperature range from -40°C to 85°C

                      Technical Specifications

                      Sensor Type

                      Photoelectric Sensors

                      Sensing Method

                      Diffuse Reflective

                      Product Range

                      AS7265x Series

                      Connection Method

                      -

                      Supply Voltage Max

                      3.6V

                      Qualification

                      -

                      IP Rating

                      -

                      Operating Temperature Max

                      85°C

                      SVHC

                      No SVHC (27-Jun-2024)

                      Sensing Distance Max

                      -

                      Output Type

                      Digital-I2C

                      Colour Resolution

                      16bit

                      Supply Voltage Min

                      2.7V

                      Light Source

                      LED

                      IP Rating

                      -

                      Operating Temperature Min

                      -40°C

                      MSL

                      MSL 3 - 168 hours

                      Technical Docs (3)

                      Technical Data Sheet EN

                      EOL Notices EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.