Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGB VJLPL1.13-HTJP-B1B3-1
Newark Part No.90AK4815
Product RangeOSLON Pure 1414 Series
971 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.560 |
10+ | $1.070 |
25+ | $0.978 |
50+ | $0.889 |
100+ | $0.801 |
250+ | $0.750 |
500+ | $0.698 |
1000+ | $0.672 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$7.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGB VJLPL1.13-HTJP-B1B3-1
Newark Part No.90AK4815
Product RangeOSLON Pure 1414 Series
Product RangeOSLON Pure 1414 Series
LED ColorBlue
Wavelength Typ471nm
Viewing Angle120°
Luminous Flux @ Test48lm
Forward Current If Max1A
Forward Current @ Test350mA
Forward Voltage @ Test2.85V
Luminous Intensity @ Test-
Power Dissipation Pd1W
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
OSLON Pure 1414 Series
Wavelength Typ
471nm
Luminous Flux @ Test
48lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
LED Color
Blue
Viewing Angle
120°
Forward Current If Max
1A
Forward Voltage @ Test
2.85V
Power Dissipation Pd
1W
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability