Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGD CSSPM1.14-UOVJ-W4-1
Newark Part No.86AK5108
Product RangeOSLON SSL 120 Series
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
600+ | $0.825 |
1200+ | $0.805 |
2400+ | $0.785 |
3600+ | $0.761 |
6000+ | $0.734 |
Price for:Each (Supplied on Full Reel)
Minimum: 600
Multiple: 600
$495.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGD CSSPM1.14-UOVJ-W4-1
Newark Part No.86AK5108
Product RangeOSLON SSL 120 Series
Product RangeOSLON SSL 120 Series
LED ColorBlue
Wavelength Typ455nm
Viewing Angle120°
Luminous Flux @ Test-
Forward Current If Max1A
Forward Current @ Test350mA
Forward Voltage @ Test2.85V
Luminous Intensity @ Test-
Power Dissipation Pd-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
OSLON SSL 120 Series
Wavelength Typ
455nm
Luminous Flux @ Test
-
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
LED Color
Blue
Viewing Angle
120°
Forward Current If Max
1A
Forward Voltage @ Test
2.85V
Power Dissipation Pd
-
SVHC
No SVHC (21-Jan-2025)
Alternatives for GD CSSPM1.14-UOVJ-W4-1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability