Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGD PUBRA1.15-T1T4-24-1
Newark Part No.51AM3591
Product RangeOSCONIQ P 3737 Series
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $1.620 |
10+ | $1.400 |
25+ | $1.280 |
50+ | $1.170 |
100+ | $0.995 |
250+ | $0.891 |
500+ | $0.788 |
1000+ | $0.761 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$8.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGD PUBRA1.15-T1T4-24-1
Newark Part No.51AM3591
Product RangeOSCONIQ P 3737 Series
Product RangeOSCONIQ P 3737 Series
LED ColorDeep Blue
Wavelength Typ450nm
Viewing Angle140°
Luminous Flux @ Test-
Forward Current If Max2A
Forward Current @ Test700mA
Forward Voltage @ Test2.83V
Luminous Intensity @ Test-
Power Dissipation Pd2W
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
OSCONIQ P 3737 Series
Wavelength Typ
450nm
Luminous Flux @ Test
-
Forward Current @ Test
700mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
LED Color
Deep Blue
Viewing Angle
140°
Forward Current If Max
2A
Forward Voltage @ Test
2.83V
Power Dissipation Pd
2W
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability