Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGR CS8PM1.23-KPKR-1
Newark Part No.86AK5113
Product RangeOSLON SSL 80 Series
600 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
600+ | $0.862 |
1200+ | $0.794 |
2400+ | $0.727 |
3600+ | $0.704 |
6000+ | $0.690 |
Price for:Each (Supplied on Full Reel)
Minimum: 600
Multiple: 600
$517.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGR CS8PM1.23-KPKR-1
Newark Part No.86AK5113
Product RangeOSLON SSL 80 Series
Product RangeOSLON SSL 80 Series
LED ColorRed
Wavelength Typ623nm
Viewing Angle80°
Luminous Flux @ Test89.2lm
Forward Current If Max1A
Forward Current @ Test350mA
Forward Voltage @ Test2.1V
Luminous Intensity @ Test-
Power Dissipation Pd-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
OSLON SSL 80 Series
Wavelength Typ
623nm
Luminous Flux @ Test
89.2lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
LED Color
Red
Viewing Angle
80°
Forward Current If Max
1A
Forward Voltage @ Test
2.1V
Power Dissipation Pd
-
SVHC
No SVHC (21-Jan-2025)
Alternatives for GR CS8PM1.23-KPKR-1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability