Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW JTLMS3.CM-G6GV-XX59-1
Newark Part No.04AM1119
Product RangeDURIS E 2835 Series
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price |
---|---|
1+ | $0.197 |
10+ | $0.063 |
25+ | $0.045 |
50+ | $0.033 |
100+ | $0.026 |
250+ | $0.018 |
500+ | $0.015 |
1000+ | $0.013 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW JTLMS3.CM-G6GV-XX59-1
Newark Part No.04AM1119
Product RangeDURIS E 2835 Series
LED ColorWarm White
LED MountingSMD
Bulb Size-
Forward Current If60mA
Forward Voltage2.9V
Luminous Intensity-
Viewing Angle120°
Lens ShapeRectangular
Product RangeDURIS E 2835 Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Warm White
Bulb Size
-
Forward Voltage
2.9V
Viewing Angle
120°
Product Range
DURIS E 2835 Series
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
60mA
Luminous Intensity
-
Lens Shape
Rectangular
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability