Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW JTLPS1.1L-MKMP-NC-1-150-R33
Newark Part No.78AK5974
Product RangeDURIS E 2835 Series
8,050 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.331 |
10+ | $0.231 |
25+ | $0.210 |
50+ | $0.188 |
100+ | $0.167 |
250+ | $0.152 |
500+ | $0.137 |
1000+ | $0.128 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW JTLPS1.1L-MKMP-NC-1-150-R33
Newark Part No.78AK5974
Product RangeDURIS E 2835 Series
Product RangeDURIS E 2835 Series
LED ColorGreen
Wavelength Typ575nm
Viewing Angle120°
Luminous Flux @ Test116lm
CCT-
Forward Current If Max200mA
Forward Current @ Test150mA
Forward Voltage @ Test3.1V
Luminous Intensity @ Test34.2cd
Power Dissipation Pd-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
DURIS E 2835 Series
Wavelength Typ
575nm
Luminous Flux @ Test
116lm
Forward Current If Max
200mA
Forward Voltage @ Test
3.1V
Power Dissipation Pd
-
SVHC
No SVHC (21-Jan-2025)
LED Color
Green
Viewing Angle
120°
CCT
-
Forward Current @ Test
150mA
Luminous Intensity @ Test
34.2cd
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability