Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKRTB AILMS1-5B5C-B1B12
Newark Part No.86AK5472
Product RangeMicro SIDELED 3806 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.095 |
| 6000+ | $0.092 |
| 12000+ | $0.089 |
| 18000+ | $0.086 |
| 30000+ | $0.083 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$285.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKRTB AILMS1-5B5C-B1B12
Newark Part No.86AK5472
Product RangeMicro SIDELED 3806 Series
LED ColorRed, Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle120°
Lens ShapeRectangular
Forward Current / ColorR 20mA, G 20mA, B 20mA
Luminous Intensity / ColorR 690mcd, G 1.749cd, B 488mcd
Forward Voltage / ColorR 2.2V, G 3V, B 3.1V
Wavelength / ColourR 625nm, G 520nm, B 470nm
Product RangeMicro SIDELED 3806 Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Red, Green, Blue
Bulb Size
-
Lens Shape
Rectangular
Luminous Intensity / Color
R 690mcd, G 1.749cd, B 488mcd
Wavelength / Colour
R 625nm, G 520nm, B 470nm
Automotive Qualification Standard
-
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Color
R 20mA, G 20mA, B 20mA
Forward Voltage / Color
R 2.2V, G 3V, B 3.1V
Product Range
Micro SIDELED 3806 Series
SVHC
No SVHC (21-Jan-2025)
Alternatives for KRTB AILMS1-5B5C-B1B12
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability