Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKRTBAELPS2.32
Newark Part No.57AK3188
Technical Datasheet
325 In Stock
Need more?
80 Delivery in 1-3 Business Days(US stock)
245 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $0.258 |
10+ | $0.258 |
25+ | $0.258 |
50+ | $0.258 |
100+ | $0.258 |
250+ | $0.258 |
500+ | $0.258 |
1000+ | $0.258 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKRTBAELPS2.32
Newark Part No.57AK3188
Technical Datasheet
LED ColorRed, Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle120°
Lens ShapeSquare
Forward Current / ColorR 20mA, G 20mA, B 20mA
Luminous Intensity / ColorR 1.59cd, G 3.15cd, B 710mcd
Forward Voltage / ColorR 1.95V, G 2.6V, B 2.85V
Wavelength / ColourR 625nm, G 528nm, B 465nm
Product Range-
Automotive Qualification StandardAEC-Q102
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Red, Green, Blue
Bulb Size
-
Lens Shape
Square
Luminous Intensity / Color
R 1.59cd, G 3.15cd, B 710mcd
Wavelength / Colour
R 625nm, G 528nm, B 465nm
Automotive Qualification Standard
AEC-Q102
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Color
R 20mA, G 20mA, B 20mA
Forward Voltage / Color
R 1.95V, G 2.6V, B 2.85V
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate