Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLE A P1MQ-SQST-W2-0-F00
Newark Part No.47AM9384
Product RangeOSTAR Projection Power Series
38 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $25.660 |
10+ | $23.800 |
25+ | $22.180 |
76+ | $20.600 |
114+ | $19.010 |
266+ | $17.910 |
532+ | $16.990 |
1026+ | $16.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$25.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLE A P1MQ-SQST-W2-0-F00
Newark Part No.47AM9384
Product RangeOSTAR Projection Power Series
Product RangeOSTAR Projection Power Series
LED ColorAmber
Wavelength Typ613nm
Viewing Angle120°
Luminous Flux @ Test2590lm
Forward Current If Max8A
Forward Current @ Test6A
Forward Voltage @ Test5.8V
Luminous Intensity @ Test759cd
Power Dissipation Pd35W
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
OSTAR Projection Power Series
Wavelength Typ
613nm
Luminous Flux @ Test
2590lm
Forward Current @ Test
6A
Luminous Intensity @ Test
759cd
Automotive Qualification Standard
-
LED Color
Amber
Viewing Angle
120°
Forward Current If Max
8A
Forward Voltage @ Test
5.8V
Power Dissipation Pd
35W
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability